Molex 39524 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 39524-0010
- RS Stock No.:
- 815-371
- Mfr. Part No.:
- 39524-0010
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€169.81
(exc. VAT)
€208.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €169.81 | €5.66 |
*price indicative
- RS Stock No.:
- 815-371
- Mfr. Part No.:
- 39524-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | 66 Nylon | |
| Maximum Wire Size mm² | 0.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Pluggable | |
| Colour | Black | |
| Voltage | 300V | |
| Depth | 18.2mm | |
| Standards/Approvals | REACH SVHC | |
| Width | 59.8mm | |
| Series | 39524 | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material 66 Nylon | ||
Maximum Wire Size mm² 0.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Wire Connection Method Pluggable | ||
Colour Black | ||
Voltage 300V | ||
Depth 18.2mm | ||
Standards/Approvals REACH SVHC | ||
Width 59.8mm | ||
Series 39524 | ||
Length 15mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block connector offers a secure solution for wire-to-board applications, featuring 10 circuits designed for reliable performance in various environments.
Active status ensures availability for ongoing projects
Supports a maximum current of 18.0A and voltage of 300V
Vertical entry angle facilitates easy installation in tight spaces
Compliant with EU RoHS regulations, ensuring environmental safety
Accommodates diverse wire sizes from AWG 12 to 26
Related links
- Molex 39524 Series Pluggable Terminal Block 5 mm Pitch 39524-5005
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072513
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Phoenix Contact SMSTB 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1970951
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 1-2305909-0
- Phoenix Contact MDSTB 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1846441
- Phoenix Contact SMSTB 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1768833
- Phoenix Contact FKCN 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1732823
