Conex-It HRFE Series PCB Terminal Block Header, 6-Contact, 3.81 mm Pitch, 1 Row, HRFE-0600TV
- RS Stock No.:
- 845-938
- Mfr. Part No.:
- HRFE-0600TV
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.00 | €1.20 |
| 5 - 9 | €5.52 | €1.104 |
| 10 + | €4.98 | €0.996 |
*price indicative
- RS Stock No.:
- 845-938
- Mfr. Part No.:
- HRFE-0600TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | cULus | |
| Depth | 11.1mm | |
| Series | HRFE | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals cULus | ||
Depth 11.1mm | ||
Series HRFE | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block offers a reliable solution for secure electrical connections. This product facilitates the seamless interconnection of wires, ensuring stable and efficient electrical performance in various applications.
Rated for a voltage of 300V, providing reliable performance
Withstands up to 1.6KV, ensuring robust electrical insulation
Current rating up to 20A, suitable for various power requirements
Compatible with solid and stranded wires from 12 to 28 AWG
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-06008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-06001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1000TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0500TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0300TV
