Conex-It HRFE Series PCB Terminal Block Header, 6-Contact, 5 mm Pitch, 1 Row, HRFE-06001V
- RS Stock No.:
- 845-946
- Mfr. Part No.:
- HRFE-06001V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.95 | €1.79 |
| 5 - 9 | €8.23 | €1.646 |
| 10 + | €7.43 | €1.486 |
*price indicative
- RS Stock No.:
- 845-946
- Mfr. Part No.:
- HRFE-06001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Series | HRFE | |
| Width | 18.2mm | |
| Depth | 15.1mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Series HRFE | ||
Width 18.2mm | ||
Depth 15.1mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for reliable female plug connections, providing versatility in electrical configurations for various applications. Its robust construction ensures durability and compliance with stringent safety standards.
Rated for voltages up to 300V and withstand voltage of 1.6kV
Current ratings of 10A and 20A support a wide range of installations
Robust thermoplastic housing complies with UL94V-0 standards
Operating temperature range spans -40°C to +115°C
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-06008V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0600TV
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-04001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-08001V
