Conex-It HRFE Series PCB Terminal Block Header, 3-Contact, 5 mm Pitch, 1 Row, HRFE-03001V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€8.95€0.895
5 - 9€8.23€0.823
10 +€7.43€0.743

*price indicative

RS Stock No.:
845-943
Mfr. Part No.:
HRFE-03001V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

3

Product Type

PCB Terminal Block Header

Pitch

5mm

Number of Rows

1

Current

20A

Housing Material

Thermoplastic

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Through Hole

Colour

Green

Voltage

300V

Standards/Approvals

cULus

Width

18.2mm

Series

HRFE

Depth

15.1mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.

Pitch of 5.00mm for compatibility with standardized layouts

Available with 3 contacts, ensuring versatile connectivity options

Without flange design for easy installation in Compact spaces

Rated voltage of 300V for safe operation in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy