Conex-It HRFE Series PCB Terminal Block Header, 2-Contact, 5 mm Pitch, 1 Row, HRFE-02001V
- RS Stock No.:
- 845-942
- Mfr. Part No.:
- HRFE-02001V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.10 | €0.61 |
| 5 - 9 | €5.60 | €0.56 |
| 10 + | €5.06 | €0.506 |
*price indicative
- RS Stock No.:
- 845-942
- Mfr. Part No.:
- HRFE-02001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 15.1mm | |
| Series | HRFE | |
| Width | 18.2mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Depth 15.1mm | ||
Series HRFE | ||
Width 18.2mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block offers a reliable connection solution designed for various electrical applications, featuring a 5.00mm pitch and suitable for 2 contacts without a flange.
Voltage rating of 300V ensures dependable performance in electrical circuits
1.6KV withstanding voltage for robust insulation and safety assurance
Current rating of 10A supports efficient power distribution
Thermoplastic housing meets UL94V-0 standards for flammability resistance
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-02008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-04001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-06001V
