Molex 39530 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 395305005

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.36

(exc. VAT)

€11.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,702 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.68€9.36
20 - 48€4.48€8.96
50 - 98€4.30€8.60
100 +€4.12€8.24

*price indicative

RS Stock No.:
287-2315
Mfr. Part No.:
395305005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Housing Material

Thermoplastic Polyurethane

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Wire Connection Method

Unwired

Colour

Grey, Black

Voltage

48V

Standards/Approvals

No

Length

10m

Series

39530

COO (Country of Origin):
CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features green housing and 5 circuits. It is designed for use in Terminal blocks and barrier strips. This plug is part of the Eurostyle Terminal Blocks product family. With its Compact design and reliable performance, this plug offers easy and secure connections for a variety of applications. Whether it's in industrial automation, building infrastructure, or other electrical projects, it provides the perfect solution for your wiring needs.

5.08mm pitch Eurostyle horizontal plug with 5 circuits

Green housing for easy identification

Designed for use in Terminal blocks and barrier strips

Compact design for space-saving installation

High-quality construction for reliable performance

Easy and secure connections for quick installation

Suitable for various wire sizes

Operating temperature range from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy