Molex 39530 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 395305006
- RS Stock No.:
- 287-2317
- Mfr. Part No.:
- 395305006
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.30
(exc. VAT)
€12.66
(inc. VAT)
In Stock
- 1,312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.15 | €10.30 |
| 10 - 28 | €4.90 | €9.80 |
| 30 - 58 | €4.71 | €9.42 |
| 60 + | €4.505 | €9.01 |
*price indicative
- RS Stock No.:
- 287-2317
- Mfr. Part No.:
- 395305006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Voltage | 48V | |
| Length | 1.5m | |
| Series | 39530 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Voltage 48V | ||
Length 1.5m | ||
Series 39530 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features 6 circuits. This Terminal Block and barrier strip is designed to provide reliable connectivity in various applications. With its green housing, it offers a versatile solution for electrical connections. The Terminal Block can handle a maximum current of 18.0A and voltage of 300V. It is designed for easy installation with its vertical entry angle and lock to mating part feature. The temperature range of -40° to +105°C ensures reliable performance in different operating conditions. This Eurostyle pluggable Terminal Block is Ideal for use in industries such as automotive, industrial automation, and building infrastructure.
5.08mm pitch Eurostyle horizontal plug with green housing and 6 circuits
Maximum current of 18.0A and voltage of 300V for reliable connectivity
Vertical entry angle and lock to mating part feature for easy installation
Wide temperature range of -40° to +105°C for versatile applications
Suitable for use in automotive, industrial automation, and building infrastructure
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
