Molex 39530 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 395305012

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.10
10 - 19€10.56
20 - 29€10.14
30 +€9.72

*price indicative

RS Stock No.:
287-2325
Mfr. Part No.:
395305012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Housing Material

Thermoplastic Polyurethane

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Black, Grey

Wire Connection Method

Unwired

Voltage

48V

Series

39530

Length

10m

Standards/Approvals

DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581, UL 94 V2

COO (Country of Origin):
CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features a green housing and 12 circuits. It is a reliable and versatile Terminal Block and barrier strip that is perfect for various applications. This plug offers excellent electrical and physical performance, with a maximum current of 18.0A and maximum voltage of 300V. Its vertical entry angle and polarized design ensure secure mating, while its single row orientation and Compact form factor make it easy to integrate into different systems. The plug operates within a wide temperature range of -40°C to +105°C, making it suitable for both indoor and outdoor use. Its wire-to-board connectors allow for easy and secure connections, providing convenience and flexibility in wiring applications.

5.08mm pitch Eurostyle horizontal plug with green housing

12 circuits to accommodate multiple connections

Maximum current of 18.0A and maximum voltage of 300V for reliable performance

Vertical entry angle and polarized design ensure secure mating

Single row orientation and Compact form factor for easy integration

Wide operating temperature range of -40°C to +105°C for versatile use

Wire-to-board connectors for easy and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy