Subtotal (1 pack of 10 units)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.973 | €9.73 |
*price indicative
- RS Stock No.:
- 176-1052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M5 → 1 in | |
| Product Type | Plug Fitting | |
| Thread Standard | G | |
| Connection Type | BSPP, BSPT Thread, Metric, NPTF | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | DIN 2999, PED 2014/68/UE, 2011/65/CE, ANSI B1.20.5, BS 21, OT UNI EN 12164/5, ISO 7.1, 1907/2006, ISO R/262, CW 614/7N, ISO 228 Class A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M5 → 1 in | ||
Product Type Plug Fitting | ||
Thread Standard G | ||
Connection Type BSPP, BSPT Thread, Metric, NPTF | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals DIN 2999, PED 2014/68/UE, 2011/65/CE, ANSI B1.20.5, BS 21, OT UNI EN 12164/5, ISO 7.1, 1907/2006, ISO R/262, CW 614/7N, ISO 228 Class A | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO G Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- Festo G Nickel Plated Brass Blanking Plug
