Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 6 mm Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€21.48

(exc. VAT)

€26.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
  • Plus 397 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€21.48€2.148
5 - 9€20.62€2.062
10 +€19.80€1.98

*price indicative

RS Stock No.:
181-6150
Distrelec Article No.:
304-30-365
Mfr. Part No.:
QSC-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Cap

Connection Size

6 mm

Series

QSC

Material

Polybutylene Terephthalate

Connection Type

Push-in

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010, RoHS

COO (Country of Origin):
JP

Festo QSC Series Tubing Cap, 6mm Tube size, PBT - QSC-6, Numeric Part Number: 153263


This tubing cap is an important accessory for 6mm pneumatic applications, constructed from PBT material for durability and reliability in various environments. With an outer diameter of 13mm and an overall length of 18.5mm, it is suitable for numerous pneumatic setups.

Features & Benefits


• Compatible with 6mm tubing for versatility

• The push/pull design allows for straightforward installation

• Operates under pressures ranging from -0.95 to 6 bar

• Low corrosion stress rating increases longevity

• Lightweight at 3.5g for convenient handling

Applications


• Utilised in pneumatic systems for effective performance

• Applicable in automation sectors

• Suitable for setups requiring dependable compression fittings

• Used in various mechanical and electrical systems

Can it withstand high-pressure environments?


Yes, it operates effectively within a pressure range of -0.95 to 6 bar.

Will it function in low and high-temperature conditions?


Yes, it remains effective in temperatures from -10 to 80°C.

Is lubricated operation possible with this product?


Yes, lubricated operation is supported for enhanced performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy