Festo QS Series Tubing Cap, Polybutylene Terephthalate, 12 mm Pneumatic, Port
- RS Stock No.:
- 202-3216
- Distrelec Article No.:
- 304-31-119
- Mfr. Part No.:
- QSC-12
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.64 | €2.964 |
*price indicative
- RS Stock No.:
- 202-3216
- Distrelec Article No.:
- 304-31-119
- Mfr. Part No.:
- QSC-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Cap | |
| Connection Size | 12 mm | |
| Series | QS | |
| Connection Type | Pneumatic, Port | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Cap | ||
Connection Size 12 mm | ||
Series QS | ||
Connection Type Pneumatic, Port | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Festo QSC Series Tubing Cap, 12mm Connection size, Polybutylene Terephthalate body - QSC-12, Numeric Part Number: 153266
This tubing cap provides a sealed closure for pneumatic ports in automated systems and industrial equipment. Designed for use with 12 mm connections, it is manufactured from a Durable polybutylene terephthalate material and is intended for applications where controlled pneumatic isolation and environmental resistance are required.
Features & Benefits
• Withstands up to 14 bar pressure for robust system isolation
• Operates from -10°C to 80°C for varied thermal environments
• Constructed from polybutylene terephthalate for chemical resistance
• RoHS compliant to meet restricted-materials requirements
• Designed as a port cap to protect pneumatic interfaces during downtime
• Operates from -10°C to 80°C for varied thermal environments
• Constructed from polybutylene terephthalate for chemical resistance
• RoHS compliant to meet restricted-materials requirements
• Designed as a port cap to protect pneumatic interfaces during downtime
**Applications**
• Suitable for temporary sealing of pneumatic ports during maintenance
• Ideal for use in automation cabinets and control panels
• Used with 12 mm pneumatic tubing in assembly lines
• Can be used for protective closure in robotics end-of-line equipment
• Ideal for use in automation cabinets and control panels
• Used with 12 mm pneumatic tubing in assembly lines
• Can be used for protective closure in robotics end-of-line equipment
What operating temperatures can it tolerate in production environments?
It is rated for continuous use down to -10°C and up to 80°C, allowing deployment in cold-storage interfaces and moderate high-temperature process areas.
Which pressure regimes is it compatible with in pneumatic networks?
It is specified to handle system pressures up to 14 bar, making it suitable for most industrial compressed-air circuits.
What material properties influence its suitability near electrical components?
The body is MADE from polybutylene terephthalate, which offers good insulating characteristics and resistance to common industrial fluids.
Is the cap suitable for general regulatory-restricted installations?
The component meets RoHS requirements, indicating restricted substances are controlled for installations requiring that standard.
Related links
- Festo QS Series Tubing Cap 10 mm Pneumatic, Port
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Push-in
- Festo QS Series Tubing Cap 3 mm Pneumatic, Port
- Festo QS Series Tubing Cap 6 mm Port, Pneumatic
- Festo QSC Series Tubing Cap 4 mm Pneumatic, Port
- Festo QS Series Tubing Cap 10 mm Push-in
- Festo QSC Series Tubing Cap 4 mm Push-in
