Festo Adapter, NECU Series, For Use With Self-Assembly

Subtotal (1 unit)*

€16.72

(exc. VAT)

€20.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.72

*price indicative

RS Stock No.:
175-2126
Mfr. Part No.:
NECU-S-M8G3-HX
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Sub Type

Adapter

Series

NECU

For Use With

Self-Assembly

Standards/Approvals

RoHS

Model Number

562024

Contents

Adapter

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo NECU Series Adaptor, Straight Plug Connector Type - NECU-S-M8G3-HX, Numeric Part Number: 562024


This adaptor from Festo is an essential component designed for precise connections in automation and control applications. As a pressure switch adaptor, it features a straight plug connector, ensuring secure and reliable linkages between various systems and devices. This model is tailored for use in industrial environments requiring effective electrical connector solutions.

Features & Benefits


• Designed for secure connections in pressure switch applications

• Straight plug connector simplifies installation and maintenance

• Compatible with a range of pneumatic and automation components

• Robust construction ensures durability in challenging environments

• Optimises system performance for enhanced operational efficiency

• Suitable for a variety of industrial settings and equipment

Applications


• Used with industrial pressure switches

• Employed in pneumatic systems for seamless connections

• Integrates into automation processes in manufacturing

• Ideal for electrical systems requiring reliable connections

• Supports high-performance in mechanical industries

What types of systems can benefit from this adaptor?


This adaptor is suitable for systems in automation, electronics, and mechanical industries, providing vital connections for pressure switches and pneumatic applications.

How does the straight plug design impact usability?


The straight plug design allows for easier installation and disconnection, reducing the time needed for maintenance and ensuring that connections remain secure during operation.

What challenges can this adaptor help overcome in industrial applications?


It effectively addresses connection reliability and performance issues, particularly in environments where vibrations and fluctuations in pressure can affect electrical stability.

Can this adaptor be used in harsh environments?


Yes, its robust construction makes it suitable for use in various harsh industrial settings, ensuring long-lasting performance even in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy