SMC AS Series Speed Controller R
- RS Stock No.:
- 209-654
- Mfr. Part No.:
- AS2311F-01-06S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.62 | - |
| 5 - 9 | €12.83 | €3.95 |
| 10 + | €12.28 | €13.40 |
*price indicative
- RS Stock No.:
- 209-654
- Mfr. Part No.:
- AS2311F-01-06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Standards/Approvals | UL94 V2, RoHS Compliance Status, No Exemption, EN 60998-1:2004, EN 60068-2-5:2010 Procedure B | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Standards/Approvals UL94 V2, RoHS Compliance Status, No Exemption, EN 60998-1:2004, EN 60068-2-5:2010 Procedure B | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
AS_311F Series Flow Regulators
Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Speed Controller Series Speed Controller Speed Controller R
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FM Series Speed Controller R
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS-FS Series Speed Controller, Threaded R Tube
- SMC AS Series Elbow Type/Universal Type Speed Controller R
