SMC AS Series Speed Controller R

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€25.29

(exc. VAT)

€31.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.29-
5 - 9€23.785%
10 +€22.809%

*price indicative

RS Stock No.:
209-979
Mfr. Part No.:
AS2201FG-02-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Material

Zinc Alloy, Brass, Electroless Nickel Plated, Zinc Chromate Plated, PBT, Polyoxymethylene, Stainless Steel, Polypropylene, Steel, Nitrile Rubber (NBR), Chromated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
FR

Speed controller AS-FG series, Stainless, Elbow


Flow regulators with one-touch connections.

Stainless steel / metal / PBT (see "Body Material" for specific data)

Straight version.

Exhaust adjustment.

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy