SMC AS Series Speed Controller R
- RS Stock No.:
- 210-979
- Mfr. Part No.:
- AS2201FM-02-10S
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.19 |
*price indicative
- RS Stock No.:
- 210-979
- Mfr. Part No.:
- AS2201FM-02-10S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polypropylene, PBT, Nitrile Rubber (NBR), Steel, Electroless Nickel Plated, Brass, Zinc Chromated, Stainless Steel, Polyoxymethylene | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polypropylene, PBT, Nitrile Rubber (NBR), Steel, Electroless Nickel Plated, Brass, Zinc Chromated, Stainless Steel, Polyoxymethylene | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Low speed flow regulators series AS-FM
Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller Speed Controller R 1/4 in One-touch Fitting 10 mm
- SMC AS-FM Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller R 1/4 in Tube 10 mm
