SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- RS Stock No.:
- 255-2450
- Mfr. Part No.:
- AS1001F-06T
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-2450
- Mfr. Part No.:
- AS1001F-06T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | 3.2 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS1001F | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PUR, Nylon, Soft Nylon, Nickel Plated | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Tube | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size 3.2 mm | ||
Outlet Connection Size 6 mm | ||
Series AS1001F | ||
Maximum Operating Pressure 1 Mpa | ||
Material PUR, Nylon, Soft Nylon, Nickel Plated | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Flow rate can be adjusted with a flat head screwdriver
Prevents inadvertent manual operation
Meter-out and meter-in types can be visually distinguished by the flow direction symbol on the metal body
On standard models, all brass parts are electroless nick
Related links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Threaded 6 mm
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
- Parker Flow Controller Fitting Kit x 254mm
