SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller, Inlet Male, Tube R 6 mm, Outlet Female Push-in R 6 mm
- RS Stock No.:
- 254-8139
- Mfr. Part No.:
- AS2001FM-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€18.36
(exc. VAT)
€22.58
(inc. VAT)
- Plus 25 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €18.36 |
*price indicative
- RS Stock No.:
- 254-8139
- Mfr. Part No.:
- AS2001FM-06
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Push-in | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS2001FM | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated, Zinc Alloy, Stainless Steel | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Push-in | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS2001FM | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated, Zinc Alloy, Stainless Steel | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- SMC Speed Controller Series Speed Controller Speed Controller Outlet Female Push-in R 6 mm
- SMC AS220 Series Speed Controller Speed Controller Threaded M5, Outlet Female Push-in R 6 mm
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP 6 mm, Outlet Female Push-in
