SMC AS Series Flow Controller Speed Controller Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.55

(exc. VAT)

€35.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.55
5 - 9€27.42
10 +€26.30

*price indicative

RS Stock No.:
843-6814
Mfr. Part No.:
AS3500-N02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Threaded

Sub Type

Flow Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Material

Brass, Zinc Chromated, Electroless Nickel Plated, Nitrile Butadiene Rubber, Hydrogenated Nitrile Butadiene Rubber, Stainless Steel, Polybutylene Terephthalate, Steel, Polyoxymethylene

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

Speed Controller - In-Line Locking Type


Lock speed setting at the touch of a button

Speed control setting easily marked for repeatability

Speed may be accurately controlled even at low velocity

Constant speed easily set

Meter out only free flow return

Metal control knob to withstand heavy usage

Retaining function prevents loss of needle

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy