SMC AS Series Fitting, AS220-02, Inlet Female G 1/4 in, Outlet Female Threaded G 1/4 in

Subtotal (1 unit)*

€25.56

(exc. VAT)

€31.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.56

*price indicative

RS Stock No.:
270-2812
Mfr. Part No.:
EAS2200-F02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Product Type

Fitting

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

AS

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

1 MPa

Outlet Port Gender

Female

Outlet Thread Standard

G

Standards/Approvals

RoHS

Model Number

AS220-02

COO (Country of Origin):
JP
The SMC AS speed controller with one touch fitting is applicable to inch size tubing . It minimize installation time and cost.

1MPa maximum pressure

Retainer prevents accidental loss of needle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy