SMC AS Series Flow Controller Speed Controller Tube
- RS Stock No.:
- 843-6842
- Mfr. Part No.:
- AS2051F-07-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2027
- Plus 8 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.27 |
*price indicative
- RS Stock No.:
- 843-6842
- Mfr. Part No.:
- AS2051F-07-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Steel, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Nitrile Rubber, Brass, Electroless Nickel Plated, Stainless Steel, PBT, Zinc Chromated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Sub Type Flow Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Steel, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Nitrile Rubber, Brass, Electroless Nickel Plated, Stainless Steel, PBT, Zinc Chromated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC AS Series Speed Controller Speed Controller, Tube Tube
- RS PRO Flow Controller Speed Controller Tube
- SMC AS Series Flow Controller Speed Controller NPT Tube
- SMC AS Series Flow Controller Speed Controller R Tube
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller Speed Controller R 1/4 in Tube 10 mm
