SMC AS Series Flow Controller NPT Tube

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.05

(exc. VAT)

€18.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.05
5 - 9€14.44
10 +€13.84

*price indicative

RS Stock No.:
827-0724
Mfr. Part No.:
AS2301F-N02-07S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube

Product Type

Flow Controller

Series

AS

Inlet Thread Standard

NPT

Maximum Operating Pressure

1 Mpa

Material

Steel, Halogenated Nitrile Rubber (HNBR), Zinc Alloy, Polybutylene Terephthalate, Brass, Electroless Nickel Plated Brass, POM, Stainless Steel, Nitrile Rubber (NBR), Polypropylene

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

Speed Controller - Elbow - AS One Touch


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation

Large handle makes precise adjustment easy

Lighter than existing version

Greater clearance between tubing and base fitting makes tube fitting easier

Easier and faster to adjust 8 seconds compared to 17 for current version

Impact resistant one-push locking

Colour coded dial for easy identification of meter in or meter out at a distance

Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy