SMC AS Series Flow Controller Speed Controller Threaded
- RS Stock No.:
- 843-6823
- Mfr. Part No.:
- AS2200-N01-S
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.61 | - |
| 5 - 9 | €21.71 | 3% |
| 10 + | €20.78 | 8% |
*price indicative
- RS Stock No.:
- 843-6823
- Mfr. Part No.:
- AS2200-N01-S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Zinc Alloy, Stainless Steel, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Brass, Polypropylene, Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Flow Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Zinc Alloy, Stainless Steel, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Brass, Polypropylene, Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Speed Controller Threaded
- SMC AS Series Flow Controller Speed Controller NPT Tube
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC AS Series Flow Controller Speed Controller Tube
- SMC AS Series Flow Controller Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded
