SMC EX500 series Serial Interface
- RS Stock No.:
- 456-852
- Mfr. Part No.:
- EX500-DXPB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€293.94
(exc. VAT)
€361.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.94 |
*price indicative
- RS Stock No.:
- 456-852
- Mfr. Part No.:
- EX500-DXPB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Number of Inputs | 16 | |
| Series | EX500 | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS, CE, UL | |
| Depth | 88mm | |
| Height | 48.8mm | |
| Width | 160mm | |
| Suitable Medias | Air | |
| Connection Type | M12 | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Number of Inputs 16 | ||
Series EX500 | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS, CE, UL | ||
Depth 88mm | ||
Height 48.8mm | ||
Width 160mm | ||
Suitable Medias Air | ||
Connection Type M12 | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
The SMC exceptional product from SMC Pneumatics is designed to elevate your automation processes with unmatched precision and reliability. The cutting-edge technology embedded within underscores a commitment to quality, ensuring it seamlessly integrates within various industrial applications. Its robust construction not only promises durability but also facilitates easy maintenance, streamlining operations. With an emphasis on efficiency, this product embodies a balance between advanced functionality and user-friendly interactions, making it an essential component for professionals seeking high performance in their environments. The thoughtful engineering behind the design allows for optimal performance without compromising on safety or operational standards, ensuring peace of mind as you maximise productivity. Experience the synergy of innovation and practicality, tailored to meet the demands of modern industry.
Boasts a compact design for flexible installation in tighter spaces
Features high responsiveness for quick adjustments during operation
Utilises advanced materials to resist wear and tear over prolonged use
Supports various configurations, enhancing adaptability to specific requirements
Incorporates user-friendly controls for intuitive handling and efficiency
Designed to operate under extreme conditions without loss of performance
Related links
- SMC EX500 series Serial Interface
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX500 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX600 series Serial Interface
- SMC EX510 series Serial Interface
- Festo CTEU series Serial Interface
- SMC EX500 Series Cable for Use with EX500 Interface Unit
