SMC EX500 series Serial Interface

Subtotal (1 unit)*

€826.10

(exc. VAT)

€1,016.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€826.10

*price indicative

RS Stock No.:
456-853
Mfr. Part No.:
EX500-GEN2
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Serial Interface

Series

EX500

Number of Inputs

16

Voltage

24V

Hazardous Area Certification

No

Display Type

LED Indicator

Number of Outputs

64

Minimum Operating Temperature

5°C

Maximum Operating Temperature

5°C

Height

48.8mm

Width

160mm

Standards/Approvals

UL, RoHS, CE

Depth

88mm

Connection Type

M12

Suitable Medias

Air

Output Type

PNP

COO (Country of Origin):
JP
The SMC gateway unit is designed for decentralised serial wiring systems. Built to enhance communication efficiency, it elegantly integrates with various protocols such as EtherNet/IP, making it ideal for advanced automation applications. This model supports a robust architecture with multiple branches, allowing seamless connections to both input and output devices. The compact yet durable design ensures reliability in various industrial settings while adhering to strict environmental standards. With enhanced communication speeds and user-friendly configuration, the EX500-GEN2 is engineered for flexibility and ease of integration into your existing system, optimising performance across your operations.

Supports multiple communication protocols for versatility and compatibility

Designed for high-speed data transmission to enhance system responsiveness

Robust construction meets IP65 standards for superior protection in challenging environments

Compact design facilitates easy installation in space-constrained areas

Integrated with advanced diagnostic features to simplify troubleshooting and maintenance

Allows for the connection of up to 64 points for inputs and outputs for extensive control options

Enables easy integration with various input and output devices through standard interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy