SMC EX500 series Serial Interface
- RS Stock No.:
- 456-856
- Mfr. Part No.:
- EX500-S103
- Manufacturer:
- SMC
Subtotal (1 unit)*
€201.14
(exc. VAT)
€247.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.14 |
*price indicative
- RS Stock No.:
- 456-856
- Mfr. Part No.:
- EX500-S103
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX500 | |
| Number of Inputs | 16 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LED Indicator | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 5°C | |
| Height | 48.8mm | |
| Width | 160mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Depth | 88mm | |
| Suitable Medias | Air | |
| Connection Type | M12 | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX500 | ||
Number of Inputs 16 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LED Indicator | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 5°C | ||
Height 48.8mm | ||
Width 160mm | ||
Standards/Approvals UL, CE, RoHS | ||
Depth 88mm | ||
Suitable Medias Air | ||
Connection Type M12 | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
The SMC Serial Interface Unit offers enhanced performance for industrial automation. This unit operates seamlessly within the GW System, designed for four branches, facilitating efficient communication across multiple devices. Its robust specifications ensure reliable operation under varying conditions, making it suitable for diverse applications. With its superior functionality and high durability, it empowers users to streamline their processes and optimise productivity, adapting with ease to modern manufacturing requirements. This units compact design further simplifies integration into existing systems, providing flexibility and ease of use.
Offers advanced communication protocols for enhanced compatibility
Designed with an IP67 enclosure for superior environmental resistance
Supports a wide range of operating temperatures, ensuring stable performance
Features a low internal current consumption for energy efficiency
Equipped with multiple input options, enhancing versatility in configuration
Includes robust impact and vibration resistance for reliability in demanding settings
Facilitates easy installation with user-friendly dimensions
Backed by CE marking and UL certification for safety compliance
Related links
- SMC EX500 series Serial Interface
- SMC EX500 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX510 series Serial Interface
- SMC EX600 series Serial Interface
- Festo CTEU series Serial Interface
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC EX250 series 1 Mpa Serial Interface
