SMC 5 mm Pneumatic Regulator - 1 Mpa, AR10-M5-1N-A, 1/8 in 1100L/min AR

Subtotal (1 unit)*

€21.11

(exc. VAT)

€25.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.11

*price indicative

RS Stock No.:
395-296
Mfr. Part No.:
AR10-M5-1N-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

5 mm

Product Type

Pneumatic Regulator

Series

AR

Pressure Gauge Port Size

1/8 in

Body Material

Die Cast Zinc

Maximum Flow Rate

1100L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.7 Mpa

Model Number

AR10-M5-1N-A

The SMC Modular type regulator designed for precise pressure control in pneumatic systems. It is compact and energy-efficient, making it suitable for various industrial applications.

Compact body for space saving installations

Energy saving regulator with improved pressure drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy