SMC 1/8 in G Pneumatic Regulator - 0.8 Mpa, ARM1000-1B1-01 100NL/min ARM
- RS Stock No.:
- 398-268
- Mfr. Part No.:
- ARM1000-1B1-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€24.34
(exc. VAT)
€29.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.34 |
*price indicative
- RS Stock No.:
- 398-268
- Mfr. Part No.:
- ARM1000-1B1-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | ARM | |
| Body Material | Polybutylene Terephthalate | |
| Overall Length | 18mm | |
| Maximum Flow Rate | 100NL/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 16mm | |
| Overall Height | 36mm | |
| Model Number | ARM1000-1B1-01 | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series ARM | ||
Body Material Polybutylene Terephthalate | ||
Overall Length 18mm | ||
Maximum Flow Rate 100NL/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 16mm | ||
Overall Height 36mm | ||
Model Number ARM1000-1B1-01 | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Regulator manifold designed for efficient pressure control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Backflow function availability for enhanced performance
Multiple connection methods for flexibility
Related links
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC Rc 1/8 in Pneumatic Regulator - 0.8 Mpa 1/8 in 1100L/min ARM2000
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
