SMC 1/2 in G Pneumatic Regulator - 1 Mpa, IR3000-F04-A, Rc 1/8 in (2 locations) 0.1L/min IR
- RS Stock No.:
- 395-429
- Mfr. Part No.:
- IR3000-F04-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€157.33
(exc. VAT)
€193.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.33 |
*price indicative
- RS Stock No.:
- 395-429
- Mfr. Part No.:
- IR3000-F04-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Pneumatic Regulator | |
| Series | IR | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Body Material | Aluminium | |
| Overall Length | 66mm | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 148mm | |
| Overall Width | 76mm | |
| Pressure Setting Range | 0.01 → 0.2 MPa | |
| Model Number | IR3000-F04-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in G | ||
Product Type Pneumatic Regulator | ||
Series IR | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Body Material Aluminium | ||
Overall Length 66mm | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 148mm | ||
Overall Width 76mm | ||
Pressure Setting Range 0.01 → 0.2 MPa | ||
Model Number IR3000-F04-A | ||
- COO (Country of Origin):
- JP
The SMC precision regulator offers exceptional performance and reliability for controlling air pressure in pneumatic systems. Designed with versatility in mind, it seamlessly integrates into various applications, ensuring consistent output pressure while enhancing overall efficiency. The compact design not only saves space but also simplifies installation and maintenance for users. Built to withstand demanding environments, this series boasts an expanded regulating pressure range, allowing users to fine-tune their pneumatic applications to meet specific operational requirements. Robust construction and advanced materials combine to guarantee durability and longevity, making it an optimal choice for any industry needing precise pressure regulation.
Designed for accurate pressure control in dynamic conditions
Expanded pressure range accommodates diverse applications
Compact size facilitates easy integration into existing systems
Dual-direction mounting options enhance installation flexibility
Air-operated functionality decreases maintenance demands
Compatibility with modular connection brackets simplifies setup
Lightweight construction supports ease of handling and mounting
Allows for manifold configurations, enabling expanded usage
Made-to-order specifications cater to unique operational needs
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/2 in G Air Regulator - 1 Mpa IR3000
