SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2210-F02BG-A, Rc 1/8 in (2 locations) 4000L/min IR
- RS Stock No.:
- 395-425
- Mfr. Part No.:
- IR2210-F02BG-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€99.01
(exc. VAT)
€121.78
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.01 |
*price indicative
- RS Stock No.:
- 395-425
- Mfr. Part No.:
- IR2210-F02BG-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Series | IR | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 75mm | |
| Overall Height | 119mm | |
| Standards/Approvals | RoHS, JIS | |
| Model Number | IR2210-F02BG-A | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Series IR | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Overall Length 50mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Overall Width 75mm | ||
Overall Height 119mm | ||
Standards/Approvals RoHS, JIS | ||
Model Number IR2210-F02BG-A | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
- COO (Country of Origin):
- JP
The SMC precision regulator is designed to deliver reliable performance in demanding applications. Innovative engineering ensures high sensitivity and repeatability, making it ideal for industries where maintaining accurate pressure levels is crucial. The compact and lightweight design enables easy installation without sacrificing performance, making it a perfect choice for various pneumatic systems. With its robust build and enhanced functionality, this regulator efficiently balances supply pressure resulting in optimal operation even in fluctuating conditions. The advanced modular connections facilitate easy integration with other components, while the high-quality materials ensure durability and longevity in operation. This precision regulator guarantees compliance with industry standards, promising trustworthy functionality for both general and critical applications.
Compact construction allows for versatile installation options
High sensitivity provides precise pressure control for enhanced system reliability
Robust build quality offers long-lasting performance even in harsh conditions
Modular connections simplify the assembly with other pneumatic components
Enhanced exhaust flow characteristics lead to quicker pressure adjustments
Compatible with a range of mounting options to suit various system configurations
Lightweight design reduces installation time while minimizing space requirements
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 4000L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
