SMC 3/8 in G Pneumatic Regulator - 0.7 Mpa, ARP30-F03, 1/8 in 1.4L/min ARP
- RS Stock No.:
- 398-280
- Mfr. Part No.:
- ARP30-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€70.51
(exc. VAT)
€86.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.51 |
*price indicative
- RS Stock No.:
- 398-280
- Mfr. Part No.:
- ARP30-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ARP | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 117mm | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1.4L/min | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 53mm | |
| Standards/Approvals | JIS B 8361, RoHS, ISO 4413, JIS B 9960-1, ISO 4414, JIS B 8433-1993, IEC 60204-1, JIS B 8370, ISO 10218-1992 | |
| Model Number | ARP30-F03 | |
| Pressure Setting Range | 0.008 → 0.6 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Regulator | ||
Series ARP | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 117mm | ||
Body Material Aluminium | ||
Maximum Flow Rate 1.4L/min | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 53mm | ||
Standards/Approvals JIS B 8361, RoHS, ISO 4413, JIS B 9960-1, ISO 4414, JIS B 8433-1993, IEC 60204-1, JIS B 8370, ISO 10218-1992 | ||
Model Number ARP30-F03 | ||
Pressure Setting Range 0.008 → 0.6 MPa | ||
- COO (Country of Origin):
- JP
The SMC Direct Operated Precision Regulator from SMC is specifically designed for modular applications, providing exceptional control over air pressure. This innovative regulator is ideal for achieving precise pressure settings, thanks to its advanced design which facilitates easy integration into various systems. It features a backflow function, allowing for swift and reliable exhaust of residual pressure, ensuring safety and efficiency in operation. With a range capable of handling diverse pressure settings, the regulator stands out in facilitating optimal performance in pneumatic systems. Its compact and robust construction makes it highly suitable for environments where space is at a premium, without compromising on performance or reliability.
Direct operated mechanism ensures high accuracy in pressure regulation
Compact design allows for easy installation in restricted spaces
Backflow function safely and swiftly manages outlet pressure
Durable materials increase longevity and reduce maintenance needs
Versatile options cater to various application requirements with ease
User-friendly settings enable hassle-free adjustments in pressure control
Robust construction withstands demanding operational conditions
Related links
- SMC 1/8 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/2 in G Pneumatic Regulator - 0.7 Mpa 1/4 in 1.4L/min ARP
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, AR30K-F03-D 20L/min AR
