SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa, ARP20-F02-1, 1/8 in 1.4L/min ARP
- RS Stock No.:
- 398-277
- Mfr. Part No.:
- ARP20-F02-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€59.23
(exc. VAT)
€72.85
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.23 |
*price indicative
- RS Stock No.:
- 398-277
- Mfr. Part No.:
- ARP20-F02-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | ARP | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium | |
| Overall Length | 98mm | |
| Maximum Flow Rate | 1.4L/min | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1992, ISO 4413, JIS B 8361, JIS B 8370, JIS B 8433-1993, ISO 4414, JIS B 9960-1 | |
| Pressure Setting Range | 0.008 → 0.6 MPa | |
| Model Number | ARP20-F02-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series ARP | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium | ||
Overall Length 98mm | ||
Maximum Flow Rate 1.4L/min | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Standards/Approvals IEC 60204-1, ISO 10218-1992, ISO 4413, JIS B 8361, JIS B 8370, JIS B 8433-1993, ISO 4414, JIS B 9960-1 | ||
Pressure Setting Range 0.008 → 0.6 MPa | ||
Model Number ARP20-F02-1 | ||
- COO (Country of Origin):
- JP
The SMC direct-operated precision regulator from SMC Pneumatics is engineered for precision control in pneumatic systems. Designed for modular applications, it efficiently manages outlet pressure while integrating a backflow function to ensure safe and reliable operation. The regulator's robust construction and versatile design make it a perfect choice for various industrial applications. With user-friendly adaptability, it allows for straightforward installation and ease of maintenance, ensuring optimal performance in demanding environments. The product is tailored for effective pressure regulation, enhancing overall system reliability and efficiency, making it an essential component for modern pneumatic setups.
Modular design facilitates flexible installation options
Incorporates a reliable backflow function enhancing safety
Adapts easily to various pneumatic applications
Constructed from durable materials for longevity
Provides consistent pressure regulation across varying conditions
Simple maintenance reduces downtime and operational costs
Compact footprint allows for space-saving integration
Rugged design ensures performance in demanding environments
Related links
- SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/8 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 3/8 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/2 in G Pneumatic Regulator - 0.7 Mpa 1/4 in 1.4L/min ARP
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC Type G Pneumatic Regulator - AW20
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
