SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1020, Rc 1/8 in (2 locations) 4.4L/min IR1000
- RS Stock No.:
- 398-339
- Mfr. Part No.:
- IR1020-F01BG-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€103.65
(exc. VAT)
€127.49
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.65 |
*price indicative
- RS Stock No.:
- 398-339
- Mfr. Part No.:
- IR1020-F01BG-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | IR1000 | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Overall Length | 35mm | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 4.4L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 92mm | |
| Model Number | IR1020 | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series IR1000 | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Overall Length 35mm | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 4.4L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 92mm | ||
Model Number IR1020 | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
- COO (Country of Origin):
- JP
The SMC precision regulator series IR1000/2000/3000 offers reliable performance and exceptional control of fluid pressure, making it an essential component for various pneumatic applications. Engineered to facilitate accurate settings, this regulator excels in managing pressure ranges with remarkable precision, ensuring optimal performance in both static and dynamic conditions. The built-in features allow for easy integration and maintainability, catering to diverse industrial needs. This particular model's compact design further enhances its usability in confined spaces, making it suitable for environments requiring meticulous control without sacrificing space. With compatibility for modular connection brackets, it stands out in versatility, allowing seamless additions to existing systems while reducing setup times.
Lightweight construction for easy handling and installation
Expanded set pressure range to accommodate various applications
Dual-direction mounting allows for installation flexibility
Efficiency in reducing pressure fluctuations during operation
Sensitivity within 0.2% ensures precise pressure adjustments
Multiple port sizes provide compatibility with a range of systems
Durable materials resist wear, ensuring long-term reliability
Related links
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
