SMC 1/8 in Air Regulator - 0.7 MPa, AMS40B-F04D-PN-KLG 2000L/min, G AMS40B
- RS Stock No.:
- 425-848
- Mfr. Part No.:
- AMS40B-F04D-PN-KLG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€3,774.13
(exc. VAT)
€4,642.18
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,774.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-848
- Mfr. Part No.:
- AMS40B-F04D-PN-KLG
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AMS40B | |
| Overall Length | 395.8mm | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 91.5mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Overall Height | 131.2mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Model Number | AMS40B-F04D-PN-KLG | |
| Pressure Setting Range | 0.3 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AMS40B | ||
Overall Length 395.8mm | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 91.5mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Overall Height 131.2mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Model Number AMS40B-F04D-PN-KLG | ||
Pressure Setting Range 0.3 → 0.7 MPa | ||
- COO (Country of Origin):
- JP
SMC AMS40B Series Air Regulator, 2000L/min Maximum Flow Rate, 0.7MPa Maximum Operating Pressure - AMS40B-F04D-PN-KLG
Features & Benefits
• Pressure adjustment range 0.3 to 0.7 MPa for precise control
• Rated operating pressure up to 0.7 MPa for robust system performance
• Port size 1/2 in G for common industrial piping
• Operating temperature 0 to 50 °C for standard workshop environments
• Compact height 131.2mm for space-constrained assemblies
Applications
• Ideal for compressed-Air feed to production machinery
• used with control valves in assembly plant installations
• Can be used for pressure stabilisation in testing rigs
• Suitable for integration into instrument Air supply panels
What connection standard should I prepare for installation?
How does temperature affect its operation?
Can it handle high-volume applications?
What range of downstream pressures can be selected?
Related links
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
