SMC 1/8 in Air Regulator - 0.7 MPa, AMS40B-F04D-SA-KLG 2000L/min, G AMS40B
- RS Stock No.:
- 425-849
- Mfr. Part No.:
- AMS40B-F04D-SA-KLG
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€2,971.13
(exc. VAT)
€3,654.49
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,971.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-849
- Mfr. Part No.:
- AMS40B-F04D-SA-KLG
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AMS40B | |
| Overall Length | 395.8mm | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 131.2mm | |
| Overall Width | 91.5mm | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Model Number | AMS40B-F04D-SA-KLG | |
| Pressure Setting Range | 0.3 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AMS40B | ||
Overall Length 395.8mm | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 131.2mm | ||
Overall Width 91.5mm | ||
Standards/Approvals UKCA, RoHS, CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Model Number AMS40B-F04D-SA-KLG | ||
Pressure Setting Range 0.3 → 0.7 MPa | ||
- COO (Country of Origin):
- JP
SMC AMS40B Series Air Regulator, 2000L/min Maximum Flow Rate, 0.7MPa Maximum Operating Pressure - AMS40B-F04D-SA-KLG
Features & Benefits
• Handles flow rates up to 2000 L/min to support large-volume pneumatic circuits
• Accepts G-thread 1/2 in ports for straightforward integration with pipework
• Operates up to 50 °C enabling use in warm production areas
• Withstands minimum service temperatures from 0 °C for indoor utility applications
Applications
• Ideal for feed control in compressed-air distribution lines
• Used with pneumatic tools requiring high flow capacity
• Can be used for pressure staging in assembly-line equipment
What is the maximum pressure this device can manage?
Which thread standard should installers prepare for?
How does temperature affect deployment locations?
What flow performance can be expected for large actuators?
Related links
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
