Festo 3/8 in Pressure Regulator - 14 bar 1700L/min, G MS4-LR
- RS Stock No.:
- 793-204
- Mfr. Part No.:
- MS4-LR-AGC-D7-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€73.98
(exc. VAT)
€91.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.98 |
*price indicative
- RS Stock No.:
- 793-204
- Mfr. Part No.:
- MS4-LR-AGC-D7-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS4-LR | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 to 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS4-LR | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 to 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Pressure Regulator ensures high flow rate performance with minimal pressure drop for efficient Air preparation. This MS4 series unit features a directly controlled diaphragm for excellent control characteristics, maintaining stable outlet pressure through primary pressure compensation and minimal pressure hysteresis.
High flow rate performance with minimal pressure drop
Good control characteristics with minimal pressure hysteresis and primary pressure compensation
Integrated secondary exhaust for enhanced safety
Secure settings with a lockable rotary knob
Related links
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo MS Filter Regulator G3/8 in Manual 8232864
