Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€53.54

(exc. VAT)

€65.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€53.54
5 - 9€52.48
10 +€51.41

*price indicative

RS Stock No.:
220-3969
Mfr. Part No.:
R82G-3GK-RMG
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Regulator

Series

R82G

Outlet Size

3/8 in

Material

Aluminium, Polyoxymethylene, ABS, Nitrile Rubber (NBR), Polypropylene, Aluminium

Maximum Operating Temperature

65°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db

Minimum Operating Pressure

0.3bar

RoHS Status: Exempt

COO (Country of Origin):
MX
The IMI Norgren R82G Excelon pressure regulators protect air operated equipment from over pressurisation and are used for pneumatic applications. They have lock adjusting knob with built in tamper resistant feature.

ATEX certified

Operating temperature of -20 °C to 65 °C

Compressed air and built in tamper resistant feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy