SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARX20
- RS Stock No.:
- 232-8632
- Mfr. Part No.:
- ARX20-F01B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.68 |
*price indicative
- RS Stock No.:
- 232-8632
- Mfr. Part No.:
- ARX20-F01B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARX20 | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARX20 | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
SMC ARX20 Series Pneumatic Regulator, 60°C Maximum Operating Temperature, 0.5 Bar Minimum Operating Pressure - ARX20-F01B
This pneumatic regulator controls downstream pressure for air systems and is designed for high-supply environments up to 2.0 MPa. It is a compact, piston-operated device with an easy-to-use adjustment handle intended for pressure modulation in air blowing and similar industrial applications. The unit accommodates threaded Type G ports and operates across a wide ambient temperature range.
Features and Benefits:
• Pressure handling to 2.0 MPa enables high-supply systems
• Adjustable range from 0.05 to 0.85 MPa for fine tuning
• Proof pressure 3.0 MPa provides transient overpressure resilience
• Operates to 60°C for warm-environment compatibility
• Piston mechanism extends operational lifespan
• Low weight 0.185 kg reduces mounting load
• Adjustable range from 0.05 to 0.85 MPa for fine tuning
• Proof pressure 3.0 MPa provides transient overpressure resilience
• Operates to 60°C for warm-environment compatibility
• Piston mechanism extends operational lifespan
• Low weight 0.185 kg reduces mounting load
Applications
• Suitable for air-blowing pressure regulation in manufacturing
• Ideal for pneumatic tool pressure control in workshops
• Used with industrial supply lines requiring Type G threads
• Can be used for compressed-air systems needing compact regulators
• Appropriate for installations where bracket mounting is required
• Ideal for pneumatic tool pressure control in workshops
• Used with industrial supply lines requiring Type G threads
• Can be used for compressed-air systems needing compact regulators
• Appropriate for installations where bracket mounting is required
What port size connection does it accept?
The regulator uses 1/8 inch ports with G (PF) thread form for standard fittings.
What temperatures can it tolerate during operation?
It functions with a pressure medium and ambient environment between -5°C and 60°C, provided no freezing occurs.
How does the unit indicate compliance or safety margins?
The device is designed with a proof pressure rating of 3.0 MPa and a maximum operating pressure of 2.0 MPa to define safe operating limits.
Is there an option for easier panel or surface attachment?
A bracket variant is available to facilitate secure mounting in confined or structured layouts.
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
