SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
- RS Stock No.:
- 234-4221
- Distrelec Article No.:
- 304-23-700
- Mfr. Part No.:
- ARX21-F02BG
- Manufacturer:
- SMC
Subtotal (1 unit)*
€38.60
(exc. VAT)
€47.48
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.60 |
*price indicative
- RS Stock No.:
- 234-4221
- Distrelec Article No.:
- 304-23-700
- Mfr. Part No.:
- ARX21-F02BG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARX21 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARX21 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC series ARX20, piston type regulator, is compatible with a primary supply pressure of 2.0MPa and is ideal for pressure adjustment of air blowing applications. The ARX has a compact design with a width of 35mm and an overall length of 80mm. The piston operated design ensures long operating life. The ARX has an easy-to-operate adjustment handle.
Supply pressure of 2.0MPa
Overall length of 80mm
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARX20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
