SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- RS Stock No.:
- 234-4200
- Mfr. Part No.:
- ARG20K-F02G1H
- Manufacturer:
- SMC
Subtotal (1 unit)*
€55.85
(exc. VAT)
€68.70
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.85 |
*price indicative
- RS Stock No.:
- 234-4200
- Mfr. Part No.:
- ARG20K-F02G1H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARG | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARG | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC series ARG space savings and reduced labour costs when panel mounting regulator and filter regulator units. Can be clearly seen and adjusted even when mounted in those difficult areas such as close to the floor, or even when side mounted high up a wall.
Regulator with built-in pressure gauge
Body size 20, 30, 40
One-touch mounting/removal of the pressure gauge cover
Related links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARX20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
