SMC Pneumatic Regulator -, 2 mm 0.01 bar ITV
- RS Stock No.:
- 237-3436
- Mfr. Part No.:
- ITV0030-2ML
- Manufacturer:
- SMC
Subtotal (1 unit)*
€388.49
(exc. VAT)
€477.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.49 |
*price indicative
- RS Stock No.:
- 237-3436
- Mfr. Part No.:
- ITV0030-2ML
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | 2 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.01bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size 2 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.01bar | ||
- COO (Country of Origin):
- JP
The SMC ITV electro-pneumatic and electronic vacuum regulator control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.
Built-in one-touch fitting
Error indication LED
High stability
High-response time
Compact and lightweight
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV
