SMC G 1/4 Pneumatic Regulator - 8.5 bar 60L/min ARX20
- RS Stock No.:
- 255-2449
- Mfr. Part No.:
- ARX20-F02P
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.53
(exc. VAT)
€28.94
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.53 |
*price indicative
- RS Stock No.:
- 255-2449
- Mfr. Part No.:
- ARX20-F02P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Regulator | |
| Series | ARX20 | |
| Overall Length | 80mm | |
| Maximum Flow Rate | 60L/min | |
| Maximum Operating Pressure | 8.5 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Regulator | ||
Series ARX20 | ||
Overall Length 80mm | ||
Maximum Flow Rate 60L/min | ||
Maximum Operating Pressure 8.5 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC Regulator is 2.0 MPa compatible, piston type regulator. It is deal for pressure adjustment of air blowing applications.
3 out ports for convenient use
Piston type
Related links
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Rc 1/4 Pneumatic Regulator - 2 Mpa, ARX20-02 60NL/min ARX2
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/8 2 MPa ARX20
- SMC G 1/8 Pneumatic Regulator - 2 Mpa, ARX20-F01P 60NL/min ARX
- RS PRO G 1/2 Pneumatic Regulator - 10 bar 60L/s, G 49
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARX20
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP30
