SMC Pneumatic Regulator -, Push-in 4 mm -1 kPa ITV009
- RS Stock No.:
- 196-1236
- Distrelec Article No.:
- 304-10-691
- Mfr. Part No.:
- ITV0090-3BL
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€373.06
(exc. VAT)
€458.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €373.06 |
| 5 + | €358.14 |
*price indicative
- RS Stock No.:
- 196-1236
- Distrelec Article No.:
- 304-10-691
- Mfr. Part No.:
- ITV0090-3BL
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV009 | |
| Outlet Size | Push-in 4 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IP65 | |
| Minimum Operating Pressure | -1kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV009 | ||
Outlet Size Push-in 4 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IP65 | ||
Minimum Operating Pressure -1kPa | ||
- COO (Country of Origin):
- JP
Built-in one-touch fitting
Error indication LED
High stability
High-response time
Compact and lightweight
Related links
- SMC Pneumatic Regulator -, 3 mm -1 kPa ITV
- SMC Pneumatic Regulator - SERIE ITV0000
- SMC Air Regulator - -100 kPa, ITV0090-3BS ITV009
- SMC Air Regulator - -100 kPa, ITV0090-3CL ITV009
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV0000
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC Pneumatic Regulator - -100 kPa SY5000, Series new SY5000
