SMC Replacement Filter for AMD
- RS Stock No.:
- 622-807
- Mfr. Part No.:
- AMD24P-060AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€51.07
(exc. VAT)
€62.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.07 |
*price indicative
- RS Stock No.:
- 622-807
- Mfr. Part No.:
- AMD24P-060AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| For Use With | AMD | |
| Material | Stainless Steel, Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
For Use With AMD | ||
Material Stainless Steel, Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC High-performance filter element, characterized by its blue color and an ultra-fine filtration rating of 0.01 micron, specifically for Micro Mist Separator units. This element is essential for achieving exceptionally clean compressed air by removing even the smallest oil aerosols and solid particles, crucial for precision applications.
Engineered for micro mist separation
Achieves extremely high air cleanliness
Protects highly sensitive pneumatic instrumentation
Related links
- SMC Replacement Filter for AMD
- SMC 0.1 μm Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC 0.01 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- SMC 5 μm Replacement Filter for AFF44 Series Air Filter
- SMC 5 μm Replacement Filter for AM34 Series Mist Separator
