Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 623-017
- Mfr. Part No.:
- EH39R10GV
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Cotton fiber filter element designed for industrial pneumatic systems. It offers a nominal filtration accuracy of 1 micron and is suitable for low pressure and low flow rate applications. This disposable element provides reliable particle capture and easy maintenance.
High-quality stainless steel construction enhances durability
Pleated configuration considerably increases the filtration surface area
Easy to clean and regenerate, promoting sustainability
Designed for high precision filtration with an accuracy exceeding 99%
Ideal for use with a variety of cleaning solvents, providing versatility
