SMC 10 μm Replacement Filter
- RS Stock No.:
- 623-695
- Mfr. Part No.:
- EP020-010N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 623-695
- Mfr. Part No.:
- EP020-010N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 10μm | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Hydraulic filter provides a robust and efficient solution for maintaining system integrity in various applications. Designed with a compact build and tested for durability, it ensures reliable performance under pressure. The filter features a solid aluminum case that has undergone rigorous testing to meet high standards, guaranteeing safety and longevity. With easy element replacement and a differential pressure indicator, this product simplifies maintenance and enhances operational efficiency. Additionally, its versatile design allows for fluid flow direction reversal, making it adaptable to various configurations, while excellent filtration capabilities ensure optimal fluid cleanliness.
Compact design facilitates easy integration into existing systems
High-quality materials ensure a reliable and durable construction
Efficient filtration system protects hydraulic components from contamination
Easy-to-replace filter elements streamline routine maintenance
Differential pressure indicator provides real-time monitoring of filter status
