SMC 20 μm Replacement Filter
- RS Stock No.:
- 623-698
- Mfr. Part No.:
- EP120-020N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.08
(exc. VAT)
€48.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.08 |
*price indicative
- RS Stock No.:
- 623-698
- Mfr. Part No.:
- EP120-020N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 20μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 20μm | ||
- COO (Country of Origin):
- JP
The SMC Line filter offers a compact and robust solution for fluid filtration needs. This product is designed to efficiently remove contaminants from hydraulic fluids, ensuring optimal performance and longevity of systems. Its intricate construction allows for easy maintenance, enabling users to replace elements without hassle. With a maximum operating pressure varying across models, this filter is versatile enough to cater to various industrial applications. The sustainable design not only enhances safety but also adheres to the rigorous standards set forth in the industry. Experience reliability with a product that brings precision engineering to your fluid management processes, assuring smooth operation and minimal downtime.
Visual differential pressure monitoring aids in timely maintenance
Simple design enables straightforward installation and element removal
Constructed with lightweight materials, it provides ease of handling
Adaptable fluid direction allows convenient adjustments for diverse needs
Robust sealing configuration ensures leak-free operation even under pressure
