SMC 20 μm Replacement Filter
- RS Stock No.:
- 623-696
- Mfr. Part No.:
- EP020-020N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 623-696
- Mfr. Part No.:
- EP020-020N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 20μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 20μm | ||
- COO (Country of Origin):
- JP
The SMC Hydraulic filter designed to provide a reliable solution for managing fluid cleanliness in various industrial applications. With its robust construction and superior performance capabilities, the filter ensures optimal filtration of hydraulic fluids, contributing to enhanced system longevity and performance. The blend of aluminum die-cast and advanced materials reflects a commitment to quality and safety, allowing safe operation under high-pressure conditions. Designed with user maintenance in mind, this filter simplifies element replacement and offers effective differential pressure indication, ensuring your systems function smoothly. Whether you're managing hydraulic fluid in heavy machinery or precision equipment, this filter stands ready to enhance operational efficiency.
Constructed from durable aluminum die-cast for enhanced strength
Easy to install and maintain, facilitating quicker operations
Designed for effective performance under varying pressure ranges
Equipped with a differential pressure indicator for timely maintenance alerts
Offers a firm sealing mechanism to ensure operational reliability
