SMC 20 μm Replacement Filter Element
- RS Stock No.:
- 645-727
- Mfr. Part No.:
- EHM15R10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.88 |
*price indicative
- RS Stock No.:
- 645-727
- Mfr. Part No.:
- EHM15R10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 20μm | |
| Product Type | Replacement Filter Element | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 20μm | ||
Product Type Replacement Filter Element | ||
- COO (Country of Origin):
- JP
The SMC Quick Change Filter designed for efficient filtration of fluids, particularly suitable for cleaning and industrial applications. Featuring a robust construction from stainless steel, it incorporates a user-friendly quick-change mechanism that allows for element replacement within minutes, ensuring minimal downtime in operations. This filter supports a broad range of element types, including fibre and micromesh, catering to various filtration accuracies, from 0.5μm to 105μm. Whether you are dealing with turbulent fluids or precise cleaning solvents, this filter ensures optimal performance and longevity, making it a vital component in your fluid management system.
User-friendly quick change mechanism enables element replacement in under two minutes
Robust stainless steel construction offers durability and reliability in demanding environments
Supports various filtration elements allowing for tailored solutions to meet specific fluid requirements
Achieves effective filtration accuracy ranging from 0.5μm to 105μm for diverse applications
Designed for straightforward installation facilitating seamless integration into existing systems
Includes a convenient air vent and drain features for easy maintenance and operation
Related links
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter Element
- SMC 100 μm Replacement Filter Element
- Parker 5 μm Replacement Filter Element
- Parker 0.01 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AMF
- Festo 5 μm Replacement Filter Element
- SMC 5 μm Replacement Filter Element for AF900
