SMC 3 μm Replacement Filter Element for AM
- RS Stock No.:
- 646-057
- Mfr. Part No.:
- AM-EL350
- Manufacturer:
- SMC
Subtotal (1 unit)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.60 |
*price indicative
- RS Stock No.:
- 646-057
- Mfr. Part No.:
- AM-EL350
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | AM | |
| Percent Water Removed | 99% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With AM | ||
Percent Water Removed 99% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element Assembly designed for the AM350 series Mist Separator. This element effectively separates and absorbs aerosol oil particles as fine as 0.3 μm from compressed air, transforming oil-lubricated air into oil-free equivalent air. It is ideal for applications requiring high air cleanliness, such as coating lines, clean rooms, and equipment sensitive to oil contamination.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC Replacement Filter Element for Compressed Air
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 3 μm Replacement Filter Element for AM
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter Element
- SMC 0.3 μm Replacement Filter Element for AM
- SMC 3 μm Replacement Filter Element for AFF
