SMC 5 μm Replacement Filter

Subtotal (1 unit)*

€18.94

(exc. VAT)

€23.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.94

*price indicative

RS Stock No.:
623-700
Mfr. Part No.:
EP910-005N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

5μm

Product Type

Replacement Filter

COO (Country of Origin):
JP
The SMC Hydraulic filter is designed for high performance and reliability in various hydraulic applications. Engineered with a compact and robust structure, it ensures optimal filtration and flow management under demanding conditions. The advanced element design facilitates easy maintenance, making it an ideal choice for industries that require efficiency and minimal downtime. Its ability to handle varying operating pressures ensures consistent performance, while its comprehensive safety features reinforce the durability and integrity of hydraulic systems. With its focus on quality and performance, this filter exemplifies the standards expected from leading filtration solutions.

Compact, solid design enhances overall durability and reliability

Tested to MIL standards, ensuring compliance with stringent quality benchmarks

Easy element replacement simplifies maintenance procedures

Differential pressure indicator aids in monitoring filter performance

Flexible flow direction with a 180° cover turn simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy